25W AC/DC plug-in switching power supply with a single 12V fixed output, delivering up to 2.08A. Features a 90-264V AC input range and 76% typical efficiency. Offers 3000VAC minimum isolation voltage, 1% line regulation, and 3% load regulation. Includes overload and over-voltage protection, with a 2.1x5.5mm center-positive cylindrical female output connector. Operates between 0°C and 50°C with a power indicator.
Mean Well ES25B12-P1J technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 2.08A |
| Maximum Output Power | 25W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.7A |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 3% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 80mV(Max) |
| Typical Hold-Up Time | 16ms |
| Typical Inrush Current | 40(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ES25B12-P1J to view detailed technical specifications.
No datasheet is available for this part.