Mean Well ESC-120-27 technical specifications.
| Package Length (mm) | 150 |
| Package Width (mm) | 140 |
| Package Height (mm) | 75 |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 27V |
| Maximum Output Current | 4A |
| Input/Output Type | AC/DC |
| Efficiency | 83% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 35°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | Yes |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 150mV |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ESC-120-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.