Mean Well ESP-120-13.5 technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 13.5V |
| Maximum Output Current | 8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 108W |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | IEC Male |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 3(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 120mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ESP-120-13.5 to view detailed technical specifications.
No datasheet is available for this part.