Mean Well GC120A48-AD1 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 2.21A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.21A |
| Max Output Power | 120.2W |
| Max Power Dissipation | 120W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Voltage | 54.4V |
| Series | GC120 |
| Voltage - Output 1 | 54.4V |
| Weight | 1.367lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GC120A48-AD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
