Mean Well GC160A12-R7B technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 136W |
| Max Power Dissipation | 160W |
| Output Current | 10A |
| Output Voltage | 13.6V |
| Package Quantity | 20 |
| Termination | Plug |
| Weight | 1.543lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GC160A12-R7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
