Mean Well GC160A24-R7B technical specifications.
| Max Power Dissipation | 160W |
| Output Current | 5.89A |
| Output Voltage | 27.2V |
| Package Quantity | 20 |
| Termination | Plug |
| Weight | 1.543lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GC160A24-R7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.