
Mean Well GC160A48-AD1 technical specifications.
| Mount | Desktop |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| Weight | 1.543lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GC160A48-AD1 to view detailed technical specifications.
No datasheet is available for this part.