Mean Well GC30E-1P1J technical specifications.
| Approvals | UL, CSA, CE, TUV, CB, EN |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.99A |
| Max Output Power | 22.38W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5.6V |
| Packaging | Carton |
| Weight | 405g |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GC30E-1P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.