Mean Well GC30E-4P1J technical specifications.
| Approvals | UL, CSA, CE, TUV, CB, EN |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.09A |
| Max Output Power | 30W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 14.3V |
| Packaging | Carton |
| Weight | 405g |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GC30E-4P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.