Mean Well GC30U-11P1J technical specifications.
| Approvals | UL, CSA, CE, CB |
| Depth | 67mm |
| Efficiency | 74% |
| Height | 1.4inch |
| Length | 4.3inch |
| Max Input Current | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 21.6W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 21.6W |
| Output Type | Fixed |
| Output Voltage | 7.2V |
| Packaging | Box |
| Polarity | Positive |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GC30U-11P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
