
30W desktop power supply featuring a single, fixed output voltage of 14.3V and a maximum output current of 2.09A. This general-purpose power supply operates with 78% efficiency, accepting a maximum input current of 1A. It is designed for a temperature range of 0°C to 50°C and holds UL, CSA, CE, and CB approvals. Dimensions are 4.3 inches in length, 2.6 inches in width, and 1.4 inches in height.
Mean Well GC30U-4P1J technical specifications.
| Approvals | UL, CSA, CE, CB |
| Efficiency | 78% |
| Height | 1.4inch |
| Length | 4.3inch |
| Max Input Current | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.09A |
| Max Output Power | 30W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2.09A |
| Output Type | Fixed |
| Output Voltage | 14.3V |
| Packaging | Carton |
| Polarity | Positive |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GC30U-4P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.