Mean Well GC330A36-C4P technical specifications.
| Max Output Power | 326.4W |
| Max Power Dissipation | 326W |
| Output Voltage | 40.8V |
| Series | GC330 |
| Weight | 2.756lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GC330A36-C4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
