
12W single-output AC/DC plug-in adapter, delivering a fixed 15V at 800mA. Features include a compact design with dimensions of 70.7mm (L) x 40mm (W) x 38.8mm (D) and a weight of 97g. Operating temperature range spans from -10°C to 50°C with 76% efficiency. Approvals include UL, CSA, EN, CE, TUV, CB, and CCC.
Mean Well GE12I15-P1J technical specifications.
| Approvals | UL, CSA, EN, CE, TUV, CB, CCC |
| Current - Output 1 | 800mA |
| Depth | 38.8mm |
| Efficiency | 76% |
| Height | 2.8inch |
| Length | 70.7mm |
| Max Input Current | 400mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 800mA |
| Max Output Power | 12W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Connector | P1J |
| Output Current | 800mA |
| Output Power | 12W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Packaging | Carton |
| Polarity | Positive |
| Series | GE12(main body) |
| Voltage - Output 1 | 15V |
| Weight | 97g |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GE12I15-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
