Regulated AC/DC desktop adapter delivering a fixed 6V output at 1.8A, providing 10.8W maximum power. Features a single output with center-positive polarity via a 2.1x5.5mm cylindrical female connector. Operates from 90-264V AC input, boasting 75% typical efficiency and 3000VAC minimum isolation voltage. Protection includes overload and over voltage, with load regulation at 3.5% and line regulation at 0.5%.
Mean Well GI12-US0618 technical specifications.
| Package Length (mm) | 70 |
| Package Width (mm) | 49 |
| Package Height (mm) | 33 |
| Mounting | Desktop |
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 6V |
| Maximum Output Current | 1.8A |
| Maximum Output Power | 10.8W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3A |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 3.5% |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 60mV(Max) |
| Typical Hold-Up Time | 20ms |
| Typical Inrush Current | 30(Max)@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage |
| Cage Code | S8116 |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Mean Well GI12-US0618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.