Single-output, regulated AC/DC plug-in adapter delivering 7V at 1.6A for 11.2W maximum output power. Features a wide input voltage range of 90-264VAC and a 76% typical efficiency. Includes overload and over-voltage protection, with a minimum isolation voltage of 3000VAC. Desktop style adapter with a cylindrical female output connector (2.1x5.5mm, center positive) and IEC 320-C14 input. Operates within 0°C to 50°C ambient temperature.
Mean Well GI12-US0716 technical specifications.
| Package Length (mm) | 70 |
| Package Width (mm) | 49 |
| Package Height (mm) | 33 |
| Mounting | Desktop |
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7V |
| Maximum Output Current | 1.6A |
| Maximum Output Power | 11.2W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3A |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 2.5% |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 70mV(Max) |
| Typical Hold-Up Time | 20ms |
| Typical Inrush Current | 30(Max)@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage |
| Cage Code | S8116 |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Mean Well GI12-US0716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.