Mean Well GS05U-USB technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 1A |
| Efficiency | 69% |
| Height | 0.9inch |
| Lead Free | Lead Free |
| Length | 1.6inch |
| Max Input Current | 150mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Carton |
| Series | GS05U |
| Voltage - Output 1 | 5V |
| Width | 1.3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS05U-USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.