Mean Well GS06U-2P1J technical specifications.
| Approvals | UL, CE, CB, CSA |
| Current - Output 1 | 660mA |
| Depth | 32mm |
| Efficiency | 75% |
| Height | 2.6inch |
| Length | 1.11inch |
| Max Input Current | 200mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 660mA |
| Max Output Power | 6W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Current | 660mA |
| Output Power | 6W |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 110 |
| Packaging | Carton |
| Polarity | Positive |
| Series | GS06U |
| Voltage - Output 1 | 9V |
| Width | 1.3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS06U-2P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.