Mean Well GS06U-4P1J technical specifications.
| Approvals | UL, CSA, CE, CB |
| Current - Output 1 | 400mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Output Power | 6W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Power | 6W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 110 |
| Packaging | Carton |
| Series | GS06U |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS06U-4P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.