Mean Well GS120A20-P1M technical specifications.
| Approvals | UL, TUV, CCC, EN |
| Package/Case | 100 |
| Efficiency | 88.5% |
| Height | 1.4inch |
| Length | 6.6inch |
| Max Input Current | 1.4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 120W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 120W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Polarity | Positive |
| Series | GS120 |
| Weight | 1.367lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS120A20-P1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
