
120W AC/DC plug-in adapter delivering a single, fixed 48V output at 2.5A. Features 91% efficiency, operating from -30°C to 70°C, with a maximum input current of 1.4A. Compliant with UL, TUV, CCC, EN, CE, and CB safety standards. Dimensions are 167mm length, 67mm width, and 35mm height.
Mean Well GS120A48-R7B technical specifications.
| Approvals | UL, TUV, CCC, EN, CE, CB |
| Current - Output 1 | 2.5A |
| Depth | 67mm |
| Efficiency | 91% |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 167mm |
| Max Input Current | 1.4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.5A |
| Max Output Power | 120W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 120W |
| Output Type | Fixed |
| Output Voltage | 48V |
| Overall Depth | 35mm |
| Package Quantity | 20 |
| Series | GS120 |
| Voltage - Output 1 | 48V |
| Weight | 1.367lb |
| Width | 67mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS120A48-R7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.