
The GS12E05-P1I is a 5V 2A AC/DC power adapter with a P1I output connector. It operates within a temperature range of 0-50°C and achieves an efficiency of 72%. The adapter measures 65mm in length, 47mm in width, and 26.5mm in depth, and weighs 150g. It is available in a package quantity of 100 units.
Mean Well GS12E05-P1I technical specifications.
| Current - Output 1 | 2A |
| Depth | 26.5mm |
| Efficiency | 72% |
| Length | 65mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Connector | P1I |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Series | GS12 |
| Voltage - Output 1 | 5V |
| Weight | 150g |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS12E05-P1I to view detailed technical specifications.
No datasheet is available for this part.