
Mean Well GS12E07-P1I technical specifications.
| Current - Output 1 | 1.6A |
| Depth | 26.5mm |
| Efficiency | 75% |
| Length | 65mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Connector | P1I |
| Output Current | 1.6A |
| Output Voltage | 7.5V |
| Package Quantity | 100 |
| Series | GS12 |
| Voltage - Output 1 | 7.5V |
| Weight | 150g |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS12E07-P1I to view detailed technical specifications.
No datasheet is available for this part.