Mean Well GS12E12-P1I technical specifications.
| Current - Output 1 | 1A |
| Depth | 26.5mm |
| Efficiency | 77% |
| Length | 65mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Connector | P1I |
| Output Current | 1A |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Series | GS12 |
| Voltage - Output 1 | 12V |
| Weight | 150g |
| Width | 47mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well GS12E12-P1I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.