Mean Well GS15A-11P1J technical specifications.
| Approvals | UL, CSA, CE, TUV, CB, EN |
| Current - Output 1 | 1.6A |
| Depth | 58.5mm |
| Efficiency | 78% |
| Length | 100mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Max Output Power | 12W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 12W |
| Output Type | Fixed |
| Output Voltage | 7.5V |
| Overall Depth | 32.8mm |
| Package Quantity | 90 |
| Packaging | Box |
| Series | GS15A/B |
| Voltage - Output 1 | 7.5V |
| Weight | 190g |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS15A-11P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
