Mean Well GS15A-8P1J technical specifications.
| Approvals | UL, CSA, CE, TUV, CB, EN |
| Current - Output 1 | 310mA |
| Efficiency | 85% |
| Length | 100mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 310mA |
| Max Output Power | 15W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Power | 14.8W |
| Output Type | Fixed |
| Output Voltage | 48V |
| Overall Depth | 32.8mm |
| Package Quantity | 90 |
| Packaging | Carton |
| Series | GS15A/B |
| Voltage - Output 1 | 48V |
| Weight | 190g |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS15A-8P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.