
Regulated AC/DC plug-in adapter delivering a fixed 5V output at a maximum of 2.4A, providing 12W of power. Features a universal input voltage range of 90-264V AC and a 2.1x5.5mm cylindrical female output connector with center positive polarity. Operates efficiently at 80% typical, with overload and over-voltage protection, and a minimum isolation voltage of 3000VAC. Packaged in a compact plastic enclosure measuring 71x34x70mm, suitable for wall mounting.
Mean Well GS15E-1P1J technical specifications.
| Package Length (mm) | 71 |
| Package Width (mm) | 34 |
| Package Height (mm) | 70 |
| Package Material | Plastic |
| Mounting | Plug in |
| Warranty | 2Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 2.4A |
| Maximum Output Power | 12W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5@100VACA |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 5% |
| Line Regulation | 0.5% |
| Input Connector Type | EU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max) |
| Typical Hold-Up Time | 3000ms |
| Typical Inrush Current | 50(Max)@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well GS15E-1P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.