Mean Well GS15U-3P1J technical specifications.
| Approvals | UL, CSA, CE, CB, EN |
| Current - Output 1 | 1.25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Power | 15W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 84 |
| Packaging | Carton |
| Series | GS15U |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS15U-3P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
