Mean Well GS15U-4P1J technical specifications.
| Approvals | UL, CSA, EN, CE, CB |
| Current - Output 1 | 1A |
| Efficiency | 77% |
| Height | 2inch |
| Length | 1.3inch |
| Max Input Current | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 84 |
| Packaging | Carton |
| Polarity | Positive |
| Series | GS15U |
| Voltage - Output 1 | 15V |
| Width | 2.8inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS15U-4P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.