Mean Well GS160A15-R7B technical specifications.
| Approvals | UL, TUV, CCC, CE, CB, EN, PSE, GS |
| Current - Output 1 | 9.6A |
| Depth | 72mm |
| Efficiency | 90% |
| Height | 1.4inch |
| Lead Free | Lead Free |
| Length | 6.6inch |
| Max Input Current | 1.85A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 9.6A |
| Max Output Power | 144W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 9.6A |
| Output Power | 144W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Overall Depth | 35mm |
| Series | GS160 |
| Voltage - Output 1 | 15V |
| Weight | 660g |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS160A15-R7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.