
The GS160A48-R7B is a 48V 160W desktop power supply from Mean Well with an efficiency of 94%. It operates within a temperature range of -30°C to 70°C and is approved by various regulatory bodies including UL, TUV, and CE. The power supply measures 6.9 inches in length, 3 inches in width, and 1.4 inches in height, weighing 660g. It has a fixed output type and a single output with a maximum current of 3.34A.
Mean Well GS160A48-R7B technical specifications.
| Approvals | UL, TUV, CCC, CE, CB, EN, GS |
| Current - Output 1 | 3.34A |
| Efficiency | 94% |
| Height | 1.4inch |
| Length | 6.9inch |
| Max Input Current | 1.85A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3.34A |
| Max Output Power | 160W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 3.34A |
| Output Power | 160W |
| Output Type | Fixed |
| Output Voltage | 48V |
| Overall Depth | 35mm |
| Series | GS160 |
| Voltage - Output 1 | 48V |
| Weight | 660g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS160A48-R7B to view detailed technical specifications.
No datasheet is available for this part.