Mean Well GS18A03-P1J technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Current - Output 1 | 3A |
| Efficiency | 68% |
| Height | 1.4inch |
| Length | 3.7inch |
| Max Input Current | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 10W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 9.9W |
| Package Quantity | 60 |
| Polarity | Positive |
| Series | GS18 |
| Voltage - Output 1 | 3.3V |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS18A03-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.