15W AC-DC regulated power supply module featuring a single 5V fixed output at 3A. This board mount DC/DC converter offers 73% efficiency and operates within a 0°C to 50°C temperature range. Approvals include UL, CE, TUV, CSA, CB, and EN, with lead-free and RoHS compliance. Dimensions are 3.7 inches (length) x 2.1 inches (width) x 1.4 inches (height).
Mean Well GS18A05-P1J technical specifications.
| Approvals | UL, CE, TUV, CSA, CB, EN |
| Current - Output 1 | 3A |
| Efficiency | 73% |
| Height | 1.4inch |
| Lead Free | Lead Free |
| Length | 3.7inch |
| Max Input Current | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Overall Depth | 36mm |
| Package Quantity | 60 |
| Packaging | Carton |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | GS18 |
| Voltage - Output 1 | 5V |
| Weight | 230g |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS18A05-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.