
18W AC/DC plug-in adapter, single output, providing 12V at 1.5A. Features 85% efficiency, a maximum input current of 500mA, and operates between 0°C and 50°C. This lead-free, black desktop adapter is UL, TUV, CSA, CE, CB, and EN approved. Dimensions are 93mm (L) x 54mm (W) x 36mm (H).
Mean Well GS18A12-P1J technical specifications.
| Approvals | UL, TUV, CSA, CE, CB, EN |
| Color | Black |
| Current - Output 1 | 1.5A |
| Depth | 54mm |
| Efficiency | 85% |
| Height | 36mm |
| Lead Free | Lead Free |
| Length | 93mm |
| Max Input Current | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 18W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 18W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Overall Depth | 36mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Polarity | Positive |
| Series | GS18 |
| Voltage - Output 1 | 12V |
| Weight | 8.113011oz |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS18A12-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.