
18W AC/DC plug-in adapter, single output, 15V, 1.2A. Features 81% efficiency, positive polarity, and fixed output type. Operating temperature range from 0°C to 50°C. Approvals include UL, TUV, CEC, CSA, CE, CB, and EN. Dimensions: 3.7" L x 2.1" W x 1.4" H (94mm x 53.5mm x 36mm). RoHS compliant.
Mean Well GS18A15-P1J technical specifications.
| Approvals | UL, TUV, CEC, CSA, CE, CB, EN |
| Current - Output 1 | 1.2A |
| Efficiency | 81% |
| Height | 1.4inch |
| Length | 3.7inch |
| Max Input Current | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Output Power | 18W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 18W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Overall Depth | 36mm |
| Package Quantity | 60 |
| Packaging | Carton |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | GS18 |
| Voltage - Output 1 | 15V |
| Weight | 230g |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS18A15-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
