
18W AC/DC external power supply, outputting 24V at 750mA. Features 84% efficiency and a fixed output type. Operates from 0°C to 50°C with a maximum input current of 500mA. Approvals include UL, TUV, CEC, CSA, CE, CB, and EN. This lead-free, RoHS-compliant unit is black and weighs 230g.
Mean Well GS18A24-P1J technical specifications.
| Approvals | UL, TUV, CEC, CSA, CE, CB, EN |
| Color | Black |
| Current - Output 1 | 750mA |
| Efficiency | 84% |
| Height | 1.4inch |
| Lead Free | Lead Free |
| Length | 3.7inch |
| Max Input Current | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Max Output Power | 18W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Power | 18W |
| Output Type | Fixed |
| Output Voltage | 24V |
| Overall Depth | 36mm |
| Package Quantity | 60 |
| Packaging | Carton |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | GS18 |
| Voltage - Output 1 | 24V |
| Weight | 230g |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS18A24-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
