
Single-output AC/DC switching power supply, 3.3V at 3A, delivering 10W maximum output power. Features a wide input voltage range of 90-264 VAC and a 0.5A maximum input current. Offers 68% typical efficiency, 1% line regulation, and 5% load regulation. Includes overload and over-voltage protection, a power indicator, and operates between 0°C and 50°C. The desktop adapter has a center-positive cylindrical female output connector (2.1x5.5 mm) and an IEC 320-C8 input connector.
Mean Well GS18B03-P1J technical specifications.
| Package Length (mm) | 79 |
| Package Width (mm) | 54 |
| Package Height (mm) | 33 |
| Package Material | Plastic |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Maximum Output Current | 3A |
| Maximum Output Power | 10W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5A |
| Efficiency | 68(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max) |
| Typical Hold-Up Time | 50@230VACms |
| Typical Inrush Current | 45(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well GS18B03-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.