
Mean Well GS18U12-P1J technical specifications.
| Approvals | UL, CB, CSA |
| Current - Output 1 | 1.5A |
| Efficiency | 81% |
| Height | 3.1inch |
| Length | 1.5inch |
| Max Input Current | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 18W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 18W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Packaging | Carton |
| Polarity | Positive |
| Series | GS18 |
| Voltage - Output 1 | 12V |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS18U12-P1J to view detailed technical specifications.
No datasheet is available for this part.