
221W AC/DC desktop adapter, single output, 48V at 4.6A. Features 90-264V AC input, 94.5% typical efficiency, and 3000VAC minimum isolation. Operates from -30°C to 60°C with 1% line and 2% load regulation. Includes overload, over-temperature, and over-voltage protection. Equipped with IEC 320-C14 input and DIN Male output connectors.
Mean Well GS220A48-R7B technical specifications.
| Package Length (mm) | 210 |
| Package Width (mm) | 85 |
| Package Height (mm) | 46 |
| Package Material | Plastic |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 4.6A |
| Maximum Output Power | 221W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 4@115VAC|2@230VACA |
| Efficiency | 94.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 2% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 240mV(Max) |
| Typical Hold-Up Time | 20@230VACms |
| Typical Inrush Current | 120(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Temperature|Over Voltage |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409530 |
| Schedule B | 8504409530 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well GS220A48-R7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.