
22W AC/DC plug-in adapter, single output, delivering 7.5V at 2.93A. Features 78% efficiency, operating from 0°C to 50°C. Approvals include UL, CSA, TUV, EN, CE, and CB. This desktop-mount power supply is RoHS compliant.
Mean Well GS25A07-P1J technical specifications.
| Approvals | UL, CSA, TUV, EN, CE, CB |
| Current - Output 1 | 2.93A |
| Efficiency | 78% |
| Height | 1.4inch |
| Length | 3.7inch |
| Max Input Current | 700mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.93A |
| Max Output Power | 22W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2.93A |
| Output Power | 21.9W |
| Output Type | Fixed |
| Output Voltage | 7.5V |
| Overall Depth | 36mm |
| Package Quantity | 60 |
| Packaging | Carton |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | GS25 |
| Voltage - Output 1 | 7.5V |
| Weight | 230g |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS25A07-P1J to view detailed technical specifications.
No datasheet is available for this part.