
Mean Well GS25A12-P1J technical specifications.
| Approvals | UL, CSA, CE, TUV, CB, EN |
| Current - Output 1 | 2.08A |
| Efficiency | 81% |
| Lead Free | Lead Free |
| Length | 93mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.08A |
| Max Output Power | 25W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2.08A |
| Output Power | 25W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Overall Depth | 36mm |
| Package Quantity | 60 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Series | GS25 |
| Voltage - Output 1 | 12V |
| Weight | 230g |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS25A12-P1J to view detailed technical specifications.
No datasheet is available for this part.