Mean Well GS25A12-P1JU technical specifications.
| Approvals | UL, TUV, CEC |
| Efficiency | 81% |
| Height | 1.4inch |
| Length | 3.7inch |
| Max Input Current | 700mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 25W |
| Number of Outputs | 1 |
| Output Current | 2.08A |
| Polarity | Positive |
| Width | 2.1inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Mean Well GS25A12-P1JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.