25W AC/DC switching power supply, single output, 15V at 1.66A. Features 90-264V AC input, 82.5% efficiency, and 1.66A maximum output current. Offers 1% line regulation and 3% load regulation, with overload and over voltage protection. Includes IEC 320-C14 input and a cylindrical female output connector with center positive polarity and 2.1x5.5 mm diameters. Operates from 0°C to 50°C with a 2-year warranty.
Mean Well GS25A15-P1JU technical specifications.
| Warranty | 2Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 1.66A |
| Maximum Output Power | 25W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.7@100VACA |
| Efficiency | 82.5(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 3% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 100mV(Max) |
| Typical Hold-Up Time | 500@230VACms |
| Typical Inrush Current | 45(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well GS25A15-P1JU to view detailed technical specifications.
No datasheet is available for this part.