25W AC/DC switching power supply, single output, fixed 28V at 0.89A. Features 90-264V AC input, 85% typical efficiency, and 2-year warranty. Offers 1% line regulation, 2% load regulation, and 240mV max ripple/noise. Includes overload and over-voltage protection, with a power indicator. Input connector is IEC 320-C14, output is a 2.1x5.5mm cylindrical female with center positive polarity.
Mean Well GS25A28-P1JU technical specifications.
| Warranty | 2Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 28V |
| Maximum Output Current | 0.89A |
| Maximum Output Power | 25W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.7@100VACA |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 2% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 240mV(Max) |
| Typical Hold-Up Time | 500@230VACms |
| Typical Inrush Current | 45(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well GS25A28-P1JU to view detailed technical specifications.
No datasheet is available for this part.