
25W AC/DC plug-in adapter, single output, 48V, 520mA. Features 86% efficiency, 0°C to 50°C operating temperature range, and a fixed output type. Approvals include UL, TUV, CEC, CSA, CE, CB, and EN. RoHS compliant and lead-free construction. Dimensions: 3.7" L x 2.1" W x 1.4" H.
Mean Well GS25A48-P1J technical specifications.
| Approvals | UL, TUV, CEC, CSA, CE, CB, EN |
| Color | Black |
| Current - Output 1 | 520mA |
| Efficiency | 86% |
| Height | 1.4inch |
| Lead Free | Lead Free |
| Length | 3.7inch |
| Max Input Current | 700mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 520mA |
| Max Output Power | 25W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 520mA |
| Output Power | 25W |
| Output Type | Fixed |
| Output Voltage | 48V |
| Overall Depth | 36mm |
| Package Quantity | 60 |
| Packaging | Carton |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | GS25 |
| Voltage - Output 1 | 48V |
| Weight | 230g |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS25A48-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.