Mean Well GS25B15-P1J technical specifications.
| Approvals | UL, CSA, CEC, CE, TUV, CB, EN, GS |
| Current - Output 1 | 1.66A |
| Efficiency | 83% |
| Height | 1.3inch |
| Length | 3.1inch |
| Max Input Current | 700mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.66A |
| Max Output Power | 25W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 1.66A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Overall Depth | 33mm |
| Package Quantity | 60 |
| Packaging | Carton |
| Polarity | Positive |
| Series | GS25 |
| Voltage - Output 1 | 15V |
| Weight | 210g |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS25B15-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.