Mean Well GS25U07-P1J technical specifications.
| Approvals | UL, CB, CSA |
| Current - Output 1 | 2.93A |
| Efficiency | 78% |
| Max Input Current | 700mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.93A |
| Max Output Power | 22W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Current | 2.93A |
| Output Type | Fixed |
| Output Voltage | 7.5V |
| Package Quantity | 60 |
| Packaging | Carton |
| Polarity | Positive |
| Series | GS25 |
| Voltage - Output 1 | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS25U07-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.