Mean Well GS280A48-C4P technical specifications.
| Approvals | UL, CE, TUV, CB, CCC, PSE |
| Package/Case | 120 |
| Current - Output 1 | 5.84A |
| Efficiency | 94% |
| Height | 1.8inch |
| Length | 8.7inch |
| Max Input Current | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5.84A |
| Max Output Power | 280.32W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 5.84A |
| Output Power | 280.32W |
| Output Type | Fixed |
| Output Voltage | 48V |
| Overall Depth | 46mm |
| Series | GS280 |
| Voltage - Output 1 | 48V |
| Weight | 2.756lb |
| Width | 3.7inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS280A48-C4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.