Mean Well GS36E05-P1J technical specifications.
| Approvals | TUV, EN |
| Current - Output 1 | 4.5A |
| Depth | 33mm |
| Efficiency | 76.5% |
| Height | 1.3inch |
| Length | 79mm |
| Max Input Current | 900mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 22.5W |
| Number of Outputs | 1 |
| Output Connector | P1J |
| Output Current | 4.5A |
| Output Power | 22.5W |
| Output Voltage | 5V |
| Packaging | Carton |
| Polarity | Positive |
| Series | GS36E |
| Voltage - Output 1 | 5V |
| Weight | 7.407532oz |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS36E05-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.