Mean Well GS36U09-P1J technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 3.5A |
| Efficiency | 81.5% |
| Height | 1.3inch |
| Length | 3.1inch |
| Max Input Current | 900mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3.5A |
| Max Output Power | 31.5W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 31.5W |
| Output Type | Fixed |
| Output Voltage | 9V |
| Packaging | Carton |
| Polarity | Positive |
| Series | GS36 |
| Voltage - Output 1 | 9V |
| Weight | 7.407532oz |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS36U09-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.