Mean Well GS40A12-P1M technical specifications.
| Approvals | UL, TUV, CEC |
| Efficiency | 89% |
| Height | 1.3inch |
| Length | 4.9inch |
| Max Input Current | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 40W |
| Mount | Wire |
| Number of Outputs | 1 |
| Output Current | 3.34A |
| Polarity | Positive |
| Width | 2inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Mean Well GS40A12-P1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.